
The 74HC257D-Q100J is a 16-channel 4-function multiplexer from Nexperia, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and has a propagation delay of 165ns. The device has 16 terminals and is packaged in a 16-pin R-PDSO-G16 SOP package. It is a logic IC with a supply voltage range of 2V to 5.5V and is compliant with AEC-Q100 screening level.
Sign in to ask questions about the Nexperia 74HC257D-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC257D-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MULTIPLEXER |
| Family | HC/UH |
| Propagation Delay (tpd) | 165 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC257D-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.