
The Nexperia 74HC259D-Q100,118 is a 16-input dual D latch with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a 16-pin SOP package and is compliant with AEC-Q100. The device operates on a nominal supply voltage of 5V, with a maximum supply voltage of 6V and a minimum supply voltage of 2V.
Sign in to ask questions about the Nexperia 74HC259D-Q100,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC259D-Q100,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D LATCH |
| Family | HC/UH |
| Propagation Delay (tpd) | 255 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Screening Level | AEC-Q100 |
| Trigger Type | LOW LEVEL |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC259D-Q100,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.