
The 74HC259D/S206,118 is a 16-pin surface mount logic latch from Nexperia, packaged in a SO case with a maximum package length of 10mm and width of 4mm. It has a maximum seated plane height of 1.75mm and a pin pitch of 1.27mm. The package material is plastic and it is designed for surface mount applications.
Nexperia 74HC259D/S206,118 technical specifications.
| Package/Case | SO |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | H2HX9 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nexperia 74HC259D/S206,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.