The 74HC259DB is a 16-channel D latch logic IC from Nexperia, featuring a supply voltage range of 2V to 6V and a maximum operating temperature of 125°C. It is packaged in a SSOP-16 package and is designed for use in automotive applications, meeting the AEC-Q100 standard. The IC has a propagation delay of 255ns and is available in a dual terminal position. It is a member of the HC/UH logic family and is suitable for use in a variety of digital logic applications.
Nexperia 74HC259DB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 6.2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D LATCH |
| Family | HC/UH |
| Propagation Delay (tpd) | 255 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Trigger Type | LOW LEVEL |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.