The 74HC259PW-Q100 is a 16-bit D latch from Nexperia, operating within a temperature range of -40°C to 125°C. It features a dual terminal position and a JEDEC package code of R-PDSO-G16. The device has a width of 4.4mm and a length of 5mm. It is designed for automotive applications and is compliant with AEC-Q100. The latch has a propagation delay of 255ns and supports supply voltages of 2V to 6V.
Checking distributor stock and pricing after the page loads.
Nexperia 74HC259PW-Q100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D LATCH |
| Family | HC/UH |
| Propagation Delay (tpd) | 255 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Screening Level | AEC-Q100 |
| Trigger Type | LOW LEVEL |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.