The 74HC259PW-Q100,118 is a 16-channel D latch logic IC with a supply voltage range of 2-6V and a propagation delay of 255ns. It is designed for automotive applications and meets the AEC-Q100 screening level. The device is packaged in a TSSOP-16 package and operates over a temperature range of -40 to 125°C.
Sign in to ask questions about the Nexperia 74HC259PW-Q100,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC259PW-Q100,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D LATCH |
| Family | HC/UH |
| Propagation Delay (tpd) | 255 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Screening Level | AEC-Q100 |
| Trigger Type | LOW LEVEL |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC259PW-Q100,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.