
Octal D-type flip-flop with reset, positive-edge triggered, featuring 8 bits and true output polarity. This logic IC operates with a nominal supply voltage of 5V, ranging from 2V to 6V, and boasts a maximum operating temperature of 125°C. Housed in a 20-pin QFN package (R-PQCC-N20) with dimensions of 2.5mm width and 4.5mm length, it offers a propagation delay of 225ns and a maximum frequency of 24MHz. Designed for automotive applications, this component belongs to the HC/UH family.
Sign in to ask questions about the Nexperia 74HC273BQ,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC273BQ,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N20 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | HC/UH |
| Propagation Delay (tpd) | 225 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 24 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC273BQ,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.