
The 74HC273PW-Q100J is a 20-bit D flip-flop integrated circuit from Nexperia. It operates within a temperature range of -40 to 125 degrees Celsius and is supplied with a nominal voltage of 5V, a maximum voltage of 6V, and a minimum voltage of 2V. This device is packaged in a 20-pin TSSOP and is compliant with AEC-Q100 automotive screening level. The propagation delay of this IC is 225 nanoseconds, and it features a positive edge trigger type.
Sign in to ask questions about the Nexperia 74HC273PW-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC273PW-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | HC/UH |
| Propagation Delay (tpd) | 225 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Screening Level | AEC-Q100 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 24 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC273PW-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.