The 74HC27BQ-Q100X is a 14-channel quad NOR gate logic IC from Nexperia with a supply voltage range of 2V to 6V and a propagation delay of 135ns. It is available in a HVQCCN package and is qualified to AEC-Q100 standards. The IC operates over a temperature range of -40°C to 125°C and has a terminal position of quad. It is a member of the HC/UH family of logic ICs.
Sign in to ask questions about the Nexperia 74HC27BQ-Q100X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC27BQ-Q100X technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N14 |
| Width | 2.5 |
| Length | 3 |
| Pin Count | 14 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NOR GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 135 |
| Number of Inputs | 3 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC27BQ-Q100X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.