The 74HC27PW-Q100J is a dual NOR gate logic IC from Nexperia, featuring a 14-pin TSSOP package. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has a supply voltage range of 2V to 6V and a propagation delay of 135ns. It is designed for use in automotive applications and is part of the HC/UH family of logic ICs.
Sign in to ask questions about the Nexperia 74HC27PW-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC27PW-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NOR GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 135 |
| Number of Inputs | 3 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC27PW-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.