
The Nexperia 74HC280D,653 is a 14-pin dual parity generator/checker IC with a supply voltage range of 2-6V and a propagation delay of 60ns. It operates over a temperature range of -40 to 125°C and is available in a R-PDSO-G14 package. The device has a load capacitance of 50pF and an output polarity of complementary. It is suitable for use in automotive applications and is part of the HC/UH logic family.
Sign in to ask questions about the Nexperia 74HC280D,653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC280D,653 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | PARITY GENERATOR/CHECKER |
| Family | HC/UH |
| Propagation Delay (tpd) | 60 |
| Number of Bits | 9 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC280D,653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.