The Nexperia 74HC2G04GV-Q100H is a dual inverter logic IC with 6 pins in a TSOP package. It operates within a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has a supply voltage range of 2V to 6V and a propagation delay of 110ns. It is a member of the HC/UH family and is suitable for use in automotive applications.
Sign in to ask questions about the Nexperia 74HC2G04GV-Q100H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC2G04GV-Q100H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.5 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 110 |
| Number of Inputs | 1 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC2G04GV-Q100H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.