The 74HC2G08DC-Q100H is a dual 2-input AND gate integrated circuit from Nexperia. It operates over a supply voltage range of 2V to 6V and features a propagation delay of 110ns. The device is packaged in an 8-pin VSSOP and is qualified to AEC-Q100 for automotive applications. The 74HC2G08DC-Q100H is suitable for use in a variety of logic gate applications, including digital logic and control circuits.
Nexperia 74HC2G08DC-Q100H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 2.3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | AND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 110 |
| Number of Inputs | 2 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.