The Nexperia 74HC2G125DC-Q100H is a dual 5V bus driver with a propagation delay of 135ns. It is available in an 8-pin VSSOP package and is qualified to AEC-Q100 standards. The device operates over a temperature range of -40°C to 125°C and is suitable for automotive applications. The supply voltage is between 2V and 6V, with a nominal voltage of 5V.
Sign in to ask questions about the Nexperia 74HC2G125DC-Q100H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC2G125DC-Q100H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 2.3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 135 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC2G125DC-Q100H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.