The Nexperia 74HC2G14GV-Q100H is a dual inverter logic IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 6 terminals and is packaged in a 6-pin TSOP package. The IC operates within a supply voltage range of 2V to 6V and has a propagation delay of 190ns. It is compliant with AEC-Q100 automotive screening level.
Nexperia 74HC2G14GV-Q100H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.5 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 190 |
| Number of Inputs | 1 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.