The Nexperia 74HC2G14GW-Q100H is a dual inverter logic IC with a nominal supply voltage of 5V and a maximum supply voltage of 6V. It features a 6-pin TSSOP package and operates over a temperature range of -40°C to 125°C. The device meets the AEC-Q100 automotive screening level and has a propagation delay of 190ns. It is part of the HC/UH family and is suitable for use in a variety of logic IC applications.
Nexperia 74HC2G14GW-Q100H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 190 |
| Number of Inputs | 1 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC2G14GW-Q100H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.