The 74HC2G17GV-Q100H is a dual 2-input gate logic IC from Nexperia with a propagation delay of 175ns. It operates over a supply voltage range of 2V to 6V and is available in a TSSOP-6 package. The device is qualified to AEC-Q100 and has a temperature grade of AUTOMOTIVE, making it suitable for use in automotive applications. The IC is designed for use in a variety of logic functions, including gates and inverters, and is suitable for use in applications where high-speed logic is required. The device is rated for operation over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Nexperia 74HC2G17GV-Q100H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC2G17GV-Q100H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.5 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUFFER |
| Family | HC/UH |
| Propagation Delay (tpd) | 175 |
| Number of Inputs | 1 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC2G17GV-Q100H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.