The 74HC2G34GV-Q100H is a dual buffer gate from Nexperia, operating over a temperature range of -40°C to 125°C. It features a 6-pin TSOP package and is compliant with AEC-Q100. The device has a supply voltage range of 2V to 6V and a propagation delay of 125ns. It is part of the HC/UH family and is suitable for use in automotive applications.
Nexperia 74HC2G34GV-Q100H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.5 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUFFER |
| Family | HC/UH |
| Propagation Delay (tpd) | 125 |
| Number of Inputs | 1 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.