The Nexperia 74HC2GU04GW,125 is a dual inverter logic IC with a 6-pin TSSOP package. It operates over a temperature range of -40°C to 125°C and is suitable for automotive applications. The device has a propagation delay of 90ns and is powered by a supply voltage of 5V to 6V. It is a member of the HC/UH family and is designed for use in high-speed digital circuits.
Sign in to ask questions about the Nexperia 74HC2GU04GW,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC2GU04GW,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 90 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC2GU04GW,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.