
The 74HC30D,652 is a 14-pin SOP automotive NAND gate logic IC from Nexperia. It operates over a temperature range of -40°C to 125°C and has a propagation delay of 39ns. The device is suitable for use in automotive applications and has a supply voltage range of 2V to 6V. The 74HC30D,652 is a member of the HC/UH family of logic ICs and has a pin count of 14.
Sign in to ask questions about the Nexperia 74HC30D,652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC30D,652 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 39 |
| Number of Inputs | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC30D,652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.