The 74HC30PW-Q100 is a 14-input NAND gate IC from Nexperia, operating within a temperature range of -40 to 125 degrees Celsius. It is designed for automotive applications and meets the AEC-Q100 screening level. The device is packaged in a TSSOP-14 package, measuring 4.4mm in width and 5mm in length. It has a propagation delay of 195ns and is powered by a supply voltage of 5V, with a maximum voltage of 6V and a minimum voltage of 2V.
Nexperia 74HC30PW-Q100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 195 |
| Number of Inputs | 8 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.