The Nexperia 74HC32D is a 14-pin SOP logic IC featuring a 2-input OR gate with a propagation delay of 135ns. It operates over a temperature range of -40°C to 125°C, making it suitable for automotive applications. The device has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 6V and 2V, respectively. The 74HC32D is packaged in a 3.9mm x 8.65mm SOP-14 package.
Nexperia 74HC32D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OR GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 135 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.