
The Nexperia 74HC32D,652 is a 14-pin SOP automotive dual OR gate logic IC with a temperature grade of AUTOMOTIVE. It operates over a supply voltage range of 2V to 6V and has a propagation delay of 135ns. The device is packaged in a 14-pin SOP package with a width of 3.9mm and a length of 8.65mm. It is suitable for use in automotive applications where high reliability and temperature stability are required.
Sign in to ask questions about the Nexperia 74HC32D,652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC32D,652 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OR GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 135 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC32D,652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.