
The 74HC32D/S295,112 is a 14-pin SO surface mount logic IC from Nexperia, featuring a CMOS process technology and a maximum operating temperature of 125 degrees Celsius. It has a minimum operating temperature of -40 degrees Celsius and is designed for surface mount applications. The device has a package length of 8.75mm, width of 4mm, and height of 1.45mm, with a seated plane height of 1.75mm and a pin pitch of 1.27mm. It is a single logic gate with 2 input and 1 output, and is part of the HC logic family.
Sign in to ask questions about the Nexperia 74HC32D/S295,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC32D/S295,112 technical specifications.
| Package/Case | SO |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 8.75(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Family | HC |
| Logic Function | OR |
| Process Technology | CMOS |
| Number of Elements per Chip | 4 |
| Number of Element Inputs | 2-IN |
| Number of Element Outputs | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | H2HX9 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nexperia 74HC32D/S295,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.