
The 74HC32DB,112 is a dual OR gate logic IC from Nexperia, featuring a 14-pin SSOP package. It operates within a temperature range of -40°C to 125°C and is suitable for automotive applications. The device has a propagation delay of 135ns and can handle supply voltages between 2V and 6V. It is a member of the HC/UH family and is designed for use in a variety of logic IC applications.
Sign in to ask questions about the Nexperia 74HC32DB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC32DB,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OR GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 135 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC32DB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.