
The 74HC32PW,112 is a 14-pin dual OR gate logic IC from Nexperia, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is supplied with a nominal voltage of 5V, maximum voltage of 6V, and minimum voltage of 2V. The device features a propagation delay of 135ns and has 2 inputs. It is packaged in a TSSOP-14 package type.
Sign in to ask questions about the Nexperia 74HC32PW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC32PW,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OR GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 135 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC32PW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.