
The 74HC32PW-Q100 is a 14-pin TSSOP surface mount logic IC from Nexperia. It is a CMOS process technology OR gate with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a TSSOP package with a maximum package length of 5.1mm, maximum package width of 4.5mm, and a maximum package height of 0.95mm. It is designed for surface mount applications and is compliant with AEC-Q100 standards.
Nexperia 74HC32PW-Q100 technical specifications.
| Package/Case | TSSOP |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 0.95(Max) |
| Mounting | Surface Mount |
| Logic Family | HC |
| Logic Function | OR |
| Process Technology | CMOS |
| Number of Elements per Chip | 4 |
| Number of Element Inputs | 2-IN |
| Number of Element Outputs | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74HC32PW-Q100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.