The 74HC365PW is a 16-bit dual bus driver from Nexperia, operating within a temperature range of -40°C to 125°C. It has 16 terminals and is available in a TSSOP-16 package. The device is designed for automotive applications and can handle supply voltages between 5V and 6V. It features a propagation delay of 29ns and supports up to 6-bit data transfer.
Nexperia 74HC365PW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 29 |
| Number of Bits | 6 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC365PW to view detailed technical specifications.
No datasheet is available for this part.