
The 74HC365PW,118 is a 16-bit dual bus driver from Nexperia with a supply voltage range of 5V to 6V. It has a JEDEC package code of R-PDSO-G16 and a TSSOP-16 package type. The device operates over a temperature range of -40°C to 125°C and has a propagation delay of 29ns. It is a logic IC of type bus driver and has 2 ports with true output polarity.
Nexperia 74HC365PW,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 29 |
| Number of Bits | 6 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC365PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.