The Nexperia 74HC368D,652 is a 16-pin SOP automotive bus driver with two ports and 6-bit capability. It operates within a temperature range of -40°C to 125°C and is suitable for use in automotive applications. The device has a propagation delay of 29ns and can handle a load capacitance of 50pF. It is a member of the HC/UH family and is designed for use in buffer and line driver applications.
Sign in to ask questions about the Nexperia 74HC368D,652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC368D,652 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 29 |
| Number of Bits | 6 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC368D,652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.