The 74HC373DB is an 8-bit dual bus driver from Nexperia, featuring a supply voltage range of 2V to 6V and a maximum operating temperature of 125°C. It is packaged in a 20-pin SSOP package and is suitable for automotive applications, as indicated by its AEC-Q100 compliance. The device has a propagation delay of 265ns and supports 8-bit data transfer. It is a member of the HC/UH logic family and has a true output polarity. The 74HC373DB is designed for use in a variety of applications, including buffers and line drivers.
Nexperia 74HC373DB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 265 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.