
The 74HC390D,652 is a decade counter with 16 terminals, operating over a temperature range of -40°C to 125°C. It is a logic IC with a supply voltage of 5V, 6V, or 2V. The counter has a propagation delay of 63ns and can count up to 3 bits. It has a load capacitance of 50pF and is triggered by a negative edge. The device is packaged in a 16-pin SOP package.
Nexperia 74HC390D,652 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | DECADE COUNTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 63 |
| Number of Bits | 3 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 20 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC390D,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.