The 74HC393D-Q100J is a dual 4-bit binary counter from Nexperia. It operates over a temperature range of -40 to 125 degrees Celsius and is available in a 14-pin R-PDSO-G14 package. This counter is designed for use in automotive applications and meets AEC-Q100 standards. It can be powered by a supply voltage of 2 to 6 volts and has a propagation delay of 190 nanoseconds. The counter can be triggered by a negative edge and counts up.
Sign in to ask questions about the Nexperia 74HC393D-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC393D-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 190 |
| Number of Bits | 4 |
| Count Direction | UP |
| Screening Level | AEC-Q100 |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 24 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC393D-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.