The 74HC3G06DC is an 8-channel dual inverter logic IC from Nexperia, featuring a propagation delay of 125ns. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage of 5V to 6V. The device is packaged in a VSSOP-8 package, measuring 2mm in width and 2.3mm in length. It is designed for use in automotive applications, meeting the temperature grade of AUTOMOTIVE. The 74HC3G06DC is a member of the HC/UH logic family.
Nexperia 74HC3G06DC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 2.3 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 125 |
| Number of Inputs | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.