The 74HC3G06DP is an 8-channel inverter logic IC from Nexperia with a temperature grade of AUTOMOTIVE. It operates over a supply voltage range of 2V to 6V and has a propagation delay of 125ns. The device is packaged in a TSSOP-8 package and is suitable for use in automotive applications. The IC has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Nexperia 74HC3G06DP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 125 |
| Number of Inputs | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.