The 74HC3G07DC-Q100H is an 8-channel dual-input buffer from Nexperia, operating within a temperature range of -40°C to 125°C. It is designed to work with supply voltages between 2V and 6V, with a nominal voltage of 5V. This buffer features a propagation delay of 125ns and is compliant with AEC-Q100. It is packaged in a VSSOP-8 format.
Sign in to ask questions about the Nexperia 74HC3G07DC-Q100H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC3G07DC-Q100H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 2.3 |
| Pin Count | 8 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUFFER |
| Family | HC/UH |
| Propagation Delay (tpd) | 125 |
| Number of Inputs | 1 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC3G07DC-Q100H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.