
The 74HC3G34DP-Q100H is an 8-channel dual-input buffer with a propagation delay of 125ns. It operates within a supply voltage range of 2-6V and has a temperature grade of AUTOMOTIVE. The device is packaged in a TSSOP-8 package and is compliant with AEC-Q100 screening level. It is suitable for use in automotive applications.
Sign in to ask questions about the Nexperia 74HC3G34DP-Q100H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC3G34DP-Q100H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUFFER |
| Family | HC/UH |
| Propagation Delay (tpd) | 125 |
| Number of Inputs | 1 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC3G34DP-Q100H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.