
The Nexperia 74HC4002PW,112 is a dual NOR gate logic IC with 14 terminals, operating within a temperature range of -40°C to 125°C. It features a TSSOP package, suitable for surface mount applications. The device is designed to operate within a supply voltage range of 2.2V to 6V, with a propagation delay of 30ns. It meets the AEC-Q100 automotive temperature grade standard.
Sign in to ask questions about the Nexperia 74HC4002PW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC4002PW,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NOR GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 30 |
| Load Capacitance | 50 |
| Number of Inputs | 4 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC4002PW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.