
The 74HC40103D,652 is an 8-bit binary counter with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a 16-pin SOP package and operates at supply voltages between 2V and 6V. The counter has a propagation delay of 450ns and can handle a load capacitance of 50pF. It is designed for use in automotive applications and is part of the HC/UH logic IC family.
Sign in to ask questions about the Nexperia 74HC40103D,652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC40103D,652 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 450 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Count Direction | DOWN |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 12 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC40103D,652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.