The Nexperia 74HC40105D,652 is a 16-word, 1-function parallel FIFO IC with a maximum access time of 600ns. It operates within a supply voltage range of 2 to 6V and has a temperature grade of automotive. The device features a JEDEC package code of R-PDSO-G16 and measures 3.9mm in width and 9.9mm in length. It is available in a SOP package type and is suitable for use in applications requiring high-speed data transfer.
Sign in to ask questions about the Nexperia 74HC40105D,652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC40105D,652 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Words | 16 |
| Number of Words Code | 16 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 600 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC40105D,652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.