The 74HC40105DB,112 is a 16-pin SSOP 3-state FIFO register from Nexperia, featuring a HC logic family and operating within a -40°C to 125°C temperature range. This device is designed with a CMOS process technology and has 1 element per chip, with 4 element inputs and 4 element outputs. It is a non-inverting polarity device with a 3-state output type.
Nexperia 74HC40105DB,112 technical specifications.
| Logic Family | HC |
| Logic Function | FIFO Register |
| Process Technology | CMOS |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 4 |
| Number of Element Outputs | 4 |
| Output Type | 3-State |
| Polarity | Non-Inverting |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 16 |
| Package/Case | SSOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.