
The Nexperia 74HC4016D,653 is a 14-channel 4-function dual multiplexer with a supply voltage range of 2 to 10V. It features a temperature grade of AUTOMOTIVE and a JEDEC package code of R-PDSO-G14. The device has a width of 3.9mm and a length of 8.65mm. It operates within a temperature range of -40 to 125 degrees Celsius.
Sign in to ask questions about the Nexperia 74HC4016D,653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC4016D,653 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 9 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 2 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC4016D,653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.