
The 74HC4017BQ,115 is a 10-bit quad ring counter from Nexperia. It operates within a supply voltage range of 2V to 6V and has a maximum operating temperature of 125°C. The device features a 16-pin VQCCN package and is designed for automotive applications. It has a propagation delay of 75ns and a maximum frequency of 20MHz.
Nexperia 74HC4017BQ,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N16 |
| Width | 2.5 |
| Length | 3.5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | RING COUNTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 75 |
| Number of Bits | 10 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 20 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC4017BQ,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.