
The 74HC4024D,653 is a 7-bit binary counter from Nexperia. It operates over a temperature range of -40 to 125 degrees Celsius and is available in a 14-pin SOP package. The counter can be triggered on the negative edge of a clock signal and counts up. It is a logic IC with a propagation delay of 265 ns and a maximum frequency of 24 MHz. The supply voltage range is 2 to 6 volts.
Sign in to ask questions about the Nexperia 74HC4024D,653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC4024D,653 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 265 |
| Number of Bits | 7 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 24 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC4024D,653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.