
The 74HC4040PW,118 is a 16-bit binary counter with 12-bit counting capability, operating within a supply voltage range of 2V to 6V and a nominal supply voltage of 5V. It features a propagation delay of 225ns and a maximum frequency of 24MHz. The counter can be triggered by a negative edge and counts in the upward direction. It is packaged in a TSSOP-16 package and is suitable for use in automotive applications, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Nexperia 74HC4040PW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC4040PW,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 225 |
| Number of Bits | 12 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 24 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC4040PW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.