
The 74HC4046AD,652 is a 16-pin automotive phase-locked loop (PLL) IC from Nexperia. It operates over a supply voltage range of 3.3V to 6V and is specified for use in temperatures from -40°C to 125°C. This PLL IC features a dual terminal position and is packaged in a SOP-16 format, measuring 3.81mm in width and 9.9mm in length.
Sign in to ask questions about the Nexperia 74HC4046AD,652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC4046AD,652 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.81 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC4046AD,652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.