
The 74HC4046AD,653 is a 16-pin SOP-16 clock generator IC from Nexperia with a temperature grade of AUTOMOTIVE. It operates between -40°C and 125°C and is powered by a supply voltage between 3V and 6V. The device has 16 terminals and is designed for automotive applications. It is packaged in a SOP-16 package with dimensions of 3.81mm in width and 9.9mm in length.
Sign in to ask questions about the Nexperia 74HC4046AD,653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC4046AD,653 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.81 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC4046AD,653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.