
The 74HC4046ADB,112 is a dual phase-locked loop IC with 16 terminals, operating over a temperature range of -40°C to 125°C. It is designed for automotive applications and has a supply voltage range of 2V to 6V. The IC is packaged in a 5.3mm wide, 6.2mm long SSOP-16 package. It has a single function and is available from Nexperia.
Sign in to ask questions about the Nexperia 74HC4046ADB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC4046ADB,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC4046ADB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.