
The Nexperia 74HC4046ADB,118 is a 16-pin dual phase-locked loop (PLL) IC with a supply voltage range of 2.2V to 6V and an operating temperature range of -40°C to 125°C. It features a JEDEC package code of R-PDSO-G16 and a terminal position of dual. The IC has a width of 5.3mm and a length of 6.2mm, with a pin count of 16 and a temperature grade of automotive.
Sign in to ask questions about the Nexperia 74HC4046ADB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC4046ADB,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC4046ADB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.