The 74HC4046APW is a 16-pin dual phase-locked loop IC from Nexperia, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and has a supply voltage of 2-6V. The IC is packaged in a TSSOP-16 package, measuring 4.4mm in width and 5mm in length. It features a single function and 16 terminals, with a terminal position of dual.
Checking distributor stock and pricing after the page loads.
Nexperia 74HC4046APW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.